Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, SRP7028A, 7028 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 10 μH ±20% Wire-Wound 3.5A Idc

RS Stock No.: 819-3551PBrand: BournsManufacturers Part No.: SRP7028A-100M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

3.5A

Package/Case

7028

Length

7.3mm

Depth

6.6mm

Automotive Standard

AEC-Q200

Height

2.8mm

Dimensions

7.3 x 6.6 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

85mΩ

Series

SRP7028A

Core Material

Carbonyl Powder

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Product details

SRP7028A Series Magnetically Shielded Power Inductors

Bourns Automotive SRP7028A Series inductors have a shielded construction with a Carbonyl powder core.

Features and Benefits:
High saturation current
Inductance range 0.22 to 10 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Bourns, SRP7028A, 7028 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 10 μH ±20% Wire-Wound 3.5A Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Bourns, SRP7028A, 7028 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 10 μH ±20% Wire-Wound 3.5A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

3.5A

Package/Case

7028

Length

7.3mm

Depth

6.6mm

Automotive Standard

AEC-Q200

Height

2.8mm

Dimensions

7.3 x 6.6 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

85mΩ

Series

SRP7028A

Core Material

Carbonyl Powder

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Product details

SRP7028A Series Magnetically Shielded Power Inductors

Bourns Automotive SRP7028A Series inductors have a shielded construction with a Carbonyl powder core.

Features and Benefits:
High saturation current
Inductance range 0.22 to 10 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more