Technical Document
Specifications
Brand
BournsInductance
3.3 μH
Maximum dc Current
13A
Package/Case
7050
Length
7.3 x 6.6 x 4.8mm
Depth
6.6mm
Automotive Standard
AEC-Q200
Country of Origin
China
Stock information temporarily unavailable.
BD 0.539
BD 0.539 Each (Exc. Vat)
BD 0.593
BD 0.593 Each (inc. VAT)
Bourns, 7050 Power Inductor 3.3 μH 13A Idc
Select packaging type
Standard
1
BD 0.539
BD 0.539 Each (Exc. Vat)
BD 0.593
BD 0.593 Each (inc. VAT)
Bourns, 7050 Power Inductor 3.3 μH 13A Idc
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.539 |
10 - 49 | BD 0.462 |
50 - 99 | BD 0.368 |
100 - 499 | BD 0.292 |
500+ | BD 0.226 |
Technical Document
Specifications
Brand
BournsInductance
3.3 μH
Maximum dc Current
13A
Package/Case
7050
Length
7.3 x 6.6 x 4.8mm
Depth
6.6mm
Automotive Standard
AEC-Q200
Country of Origin
China