Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 18 μH ±20% 1.28A Idc

RS Stock No.: 176-5985Brand: BournsManufacturers Part No.: SRR4528A-180M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

18 μH

Maximum dc Current

1.28A

Package/Case

SMD

Length

5mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

2.8mm

Dimensions

5 x 5 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

136mΩ

Series

SRR4528A

Core Material

Ferrite

Maximum Self Resonant Frequency

23MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.170

BD 0.258 Each (Supplied as a Tape) (Exc. Vat)

BD 5.687

BD 0.284 Each (Supplied as a Tape) (inc. VAT)

Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 18 μH ±20% 1.28A Idc

BD 5.170

BD 0.258 Each (Supplied as a Tape) (Exc. Vat)

BD 5.687

BD 0.284 Each (Supplied as a Tape) (inc. VAT)

Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 18 μH ±20% 1.28A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
20 - 80BD 0.258BD 5.170
100 - 180BD 0.236BD 4.730
200+BD 0.220BD 4.400

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

18 μH

Maximum dc Current

1.28A

Package/Case

SMD

Length

5mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

2.8mm

Dimensions

5 x 5 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

136mΩ

Series

SRR4528A

Core Material

Ferrite

Maximum Self Resonant Frequency

23MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more