Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bourns TIP41C NPN Bipolar Transistor, 6 A, 100 V, 3-Pin TO-220

RS Stock No.: 368-3557Brand: BournsManufacturers Part No.: TIP41C
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

Bourns

Transistor Type

NPN

Maximum DC Collector Current

6 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

65 W

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.72 x 10.4 x 4.7mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bourns TIP41C NPN Bipolar Transistor, 6 A, 100 V, 3-Pin TO-220

P.O.A.

Bourns TIP41C NPN Bipolar Transistor, 6 A, 100 V, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Transistor Type

NPN

Maximum DC Collector Current

6 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

65 W

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.72 x 10.4 x 4.7mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in