BQ Hephestos 3D Printer

RS Stock No.: 136-2761Brand: BQManufacturers Part No.: H000195
brand-logo
View all in 3D Printers

Technical Document

Specifications

Brand

BQ

Technology

FDM

Build Volume

215 x 210 x 180mm

Model

Hephestos

Multi Material Printing

Yes

Dimensions L x W x H

460 x 383 x 430mm

Filament Diameter

1.75mm

Connectivity

MicroSD Card, USB

Minimum Layer Height

0.06mm

Plug Type

Type G - British 3-Pin

Weight

15 (with Box)kg

Country of Origin

Spain

Product details

BQ Hephestos 3D Printer

The Hephestos Printer main electronics are integrated into just one board: Zum Mega-3D. Developed by our hardware team, it has new functionality, improved heat dissipation and optimised motor control. Also the Hephestos has a Micro USB connection and a direct connection to the power supply

Extraordinarily simple design
BQ Zum Mega-3D board
Knurled knobs facilitate bed levelling
Toothed pulleys improve movement accuracy and quality

A complete, step by step assembly kit making the assembly process easy and convenient. We have simplified the steps and included a more visual guide. We have also conveniently distributed the kit parts into two trays with reference numbers to facilitate part recognition helping you follow the steps

Compatible OS: Windows XP and later, Mac OS X and later, Linux

Supplied with

Assembly guide
Warranty and important information
Structural elements

You may be interested in
BQ Hephestos 2 3D Printer
BD 620.239Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

BQ Hephestos 3D Printer

P.O.A.

BQ Hephestos 3D Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BQ Hephestos 2 3D Printer
BD 620.239Each (Exc. Vat)

Technical Document

Specifications

Brand

BQ

Technology

FDM

Build Volume

215 x 210 x 180mm

Model

Hephestos

Multi Material Printing

Yes

Dimensions L x W x H

460 x 383 x 430mm

Filament Diameter

1.75mm

Connectivity

MicroSD Card, USB

Minimum Layer Height

0.06mm

Plug Type

Type G - British 3-Pin

Weight

15 (with Box)kg

Country of Origin

Spain

Product details

BQ Hephestos 3D Printer

The Hephestos Printer main electronics are integrated into just one board: Zum Mega-3D. Developed by our hardware team, it has new functionality, improved heat dissipation and optimised motor control. Also the Hephestos has a Micro USB connection and a direct connection to the power supply

Extraordinarily simple design
BQ Zum Mega-3D board
Knurled knobs facilitate bed levelling
Toothed pulleys improve movement accuracy and quality

A complete, step by step assembly kit making the assembly process easy and convenient. We have simplified the steps and included a more visual guide. We have also conveniently distributed the kit parts into two trays with reference numbers to facilitate part recognition helping you follow the steps

Compatible OS: Windows XP and later, Mac OS X and later, Linux

Supplied with

Assembly guide
Warranty and important information
Structural elements

You may be interested in
BQ Hephestos 2 3D Printer
BD 620.239Each (Exc. Vat)