Brad from Molex Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 3m

RS Stock No.: 751-9100Brand: Brad from MolexManufacturers Part No.: 1200060051Distrelec Article No.: 30381615
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

Micro-Change

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

3m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Conductor Material

Copper Alloy

Product details

Brad® Micro-Change® M12 A-Code Double Ended Cordsets

Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are available with female straight-to-male straight (884030) or female right angle-to-male straight (884031) connector configurations and a variety of cable types

IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable

BRAD - M12

You may be interested in
Stock information temporarily unavailable.

BD 11.456

BD 11.456 Each (Exc. Vat)

BD 12.602

BD 12.602 Each (inc. VAT)

Brad from Molex Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 3m

BD 11.456

BD 11.456 Each (Exc. Vat)

BD 12.602

BD 12.602 Each (inc. VAT)

Brad from Molex Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 11.456
5 - 24BD 11.050
25+BD 10.676
You may be interested in

Technical Document

Specifications

Series

Micro-Change

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

3m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Conductor Material

Copper Alloy

Product details

Brad® Micro-Change® M12 A-Code Double Ended Cordsets

Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are available with female straight-to-male straight (884030) or female right angle-to-male straight (884031) connector configurations and a variety of cable types

IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable

BRAD - M12

You may be interested in