Brad from Molex Sensor Actuator Cable

Technical Document
Specifications
Brand
Brad from MolexNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
Nano-Change
Voltage Rating
60.0 V , 75.0 V
Mating Type
Threaded
Pole Format
4P
Contact Plating
Nickel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Material
Brass
Series Number
120031
Country of Origin
Poland
BD 7.931
BD 7.931 Each (Exc. Vat)
BD 8.724
BD 8.724 Each (inc. VAT)
1
BD 7.931
BD 7.931 Each (Exc. Vat)
BD 8.724
BD 8.724 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Brad from MolexNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
Nano-Change
Voltage Rating
60.0 V , 75.0 V
Mating Type
Threaded
Pole Format
4P
Contact Plating
Nickel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Material
Brass
Series Number
120031
Country of Origin
Poland