Technical Document
Specifications
Brand
Brad from MolexNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
Micro-Change
Body Orientation
Straight
Voltage Rating
250.0 V ac
Coding
A
Housing Material
Polyamide
Pole Format
4P
Contact Plating
Silver
Maximum Operating Temperature
+90°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Country of Origin
Poland
Product details
Brad Micro-Change M12 Rewireable Connector
From Brad, the Micro-Change series of M12 circular connectors designed for cable mounting. The re-wireable circular connectors have a threaded mating interface with A coding preventing improper mating. With simple screw termination, the Micro-Change series requires no additional tooling. Perfect for rapid replacement and repair in the field, reducing valuable downtime. With an IP67 protection rating, the Micro-Change compact connectors are ideally suited to harsh environments that demand a more robust interconnection solution. Connectors can be terminated to M12 single ended cable assemblies to make jumper leads and extension cables.
Features & Benefits
• M12 plugs and sockets in 4 and 5 pole
• Easy to assemble
• A coded, for sensors, DC power, and 1 G-bit Ethernet
• IP67 ingress protection rating
• Integrated PG7 Cable gland, ensuring excellent cable retention
• Straight or 90° cable entry
• A threaded mating mechanism for a secure connection
• Re-wireable – no special tooling required
• Silver plated brass contacts
Applications
The Micro-Change M12 connectors are ideally suited to industrial applications. The connectors are traditionally used when connecting sensors, actuators, valves and cylinders in the heavy industrial fields. Some of the more common areas are
• Machine building – CNC machines, packaging machines
• Factory Automation – Automotive production lines, conveying and sorting machines, Robotics, Food and beverage, material handling
• Commercial Vehicles – Construction vehicles, Agricultural machinery, Rubbish trucks, Military vehicles
• Industrial Automation and instrumentation
Environment
The Micro Change series of connectors are waterproof and have an IP67 ingress protection rating. This means the connectors are dustproof and are protected from powerful jets of water from all directions.
FAQ
Q – Are the connectors easy to terminate?
A - Yes they are, the Micro-Change M12 connectors have screw terminals so no additional tooling is required. The connectors can be quickly connected in the field.
Q - How robust are the connectors?
A – The connectors are extremely hard wearing. They are manufactured from high-grade engineering materials, strong, and reliable.
BRAD - M12
BD 6.540
BD 6.540 Each (Exc. Vat)
BD 7.194
BD 7.194 Each (inc. VAT)
1
BD 6.540
BD 6.540 Each (Exc. Vat)
BD 7.194
BD 7.194 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.540 |
5 - 24 | BD 6.308 |
25 - 49 | BD 6.072 |
50+ | BD 5.824 |
Technical Document
Specifications
Brand
Brad from MolexNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
Micro-Change
Body Orientation
Straight
Voltage Rating
250.0 V ac
Coding
A
Housing Material
Polyamide
Pole Format
4P
Contact Plating
Silver
Maximum Operating Temperature
+90°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Country of Origin
Poland
Product details
Brad Micro-Change M12 Rewireable Connector
From Brad, the Micro-Change series of M12 circular connectors designed for cable mounting. The re-wireable circular connectors have a threaded mating interface with A coding preventing improper mating. With simple screw termination, the Micro-Change series requires no additional tooling. Perfect for rapid replacement and repair in the field, reducing valuable downtime. With an IP67 protection rating, the Micro-Change compact connectors are ideally suited to harsh environments that demand a more robust interconnection solution. Connectors can be terminated to M12 single ended cable assemblies to make jumper leads and extension cables.
Features & Benefits
• M12 plugs and sockets in 4 and 5 pole
• Easy to assemble
• A coded, for sensors, DC power, and 1 G-bit Ethernet
• IP67 ingress protection rating
• Integrated PG7 Cable gland, ensuring excellent cable retention
• Straight or 90° cable entry
• A threaded mating mechanism for a secure connection
• Re-wireable – no special tooling required
• Silver plated brass contacts
Applications
The Micro-Change M12 connectors are ideally suited to industrial applications. The connectors are traditionally used when connecting sensors, actuators, valves and cylinders in the heavy industrial fields. Some of the more common areas are
• Machine building – CNC machines, packaging machines
• Factory Automation – Automotive production lines, conveying and sorting machines, Robotics, Food and beverage, material handling
• Commercial Vehicles – Construction vehicles, Agricultural machinery, Rubbish trucks, Military vehicles
• Industrial Automation and instrumentation
Environment
The Micro Change series of connectors are waterproof and have an IP67 ingress protection rating. This means the connectors are dustproof and are protected from powerful jets of water from all directions.
FAQ
Q – Are the connectors easy to terminate?
A - Yes they are, the Micro-Change M12 connectors have screw terminals so no additional tooling is required. The connectors can be quickly connected in the field.
Q - How robust are the connectors?
A – The connectors are extremely hard wearing. They are manufactured from high-grade engineering materials, strong, and reliable.