Brad from Molex Straight Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 1m

RS Stock No.: 913-2232Brand: Brad from MolexManufacturers Part No.: 1200878140
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

120087

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

1m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Housing Gender

Male

Connector 2

M8

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Shielded/Unshielded

Unshielded

Current Rating

3 A

Voltage Rating

60 V

IP Rating

IP67

Outer Diameter

5mm

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Insulation material

PUR

Maximum Operating Temperature

+80°C

Conductor Material

Copper Alloy

Country of Origin

Poland

Product details

Jumper Assembly

Assembled jumper cables allowing connections of sensors and splitter boxes
4 Ways

Brad Harrison - M8

The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Stock information temporarily unavailable.

BD 9.823

BD 9.823 Each (Exc. Vat)

BD 10.805

BD 10.805 Each (inc. VAT)

Brad from Molex Straight Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 1m

BD 9.823

BD 9.823 Each (Exc. Vat)

BD 10.805

BD 10.805 Each (inc. VAT)

Brad from Molex Straight Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.823
5 - 24BD 9.383
25 - 49BD 9.026
50+BD 8.168

Technical Document

Specifications

Series

120087

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

1m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Housing Gender

Male

Connector 2

M8

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Shielded/Unshielded

Unshielded

Current Rating

3 A

Voltage Rating

60 V

IP Rating

IP67

Outer Diameter

5mm

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Insulation material

PUR

Maximum Operating Temperature

+80°C

Conductor Material

Copper Alloy

Country of Origin

Poland

Product details

Jumper Assembly

Assembled jumper cables allowing connections of sensors and splitter boxes
4 Ways

Brad Harrison - M8

The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.