Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brad from Molex Sensor Actuator Cable

RS Stock No.: 913-2323Brand: Brad from MolexManufacturers Part No.: 1200900009
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

4.0A

Series

Nano-Change

Body Orientation

Straight

Voltage Rating

60.0 V , 75.0 V

Mating Type

Quick Connect

Housing Material

Brass

Contact Plating

Gold over Nickel

Series Number

120090

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Country of Origin

Mexico

Product details

Panel Plugs & Sockets

Enables connection from a panel to the appliance by utilising a jumper lead.

Brad Harrison - M8

The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Stock information temporarily unavailable.

BD 11.246

BD 11.246 Each (Exc. Vat)

BD 12.371

BD 12.371 Each (inc. VAT)

Brad from Molex Sensor Actuator Cable

BD 11.246

BD 11.246 Each (Exc. Vat)

BD 12.371

BD 12.371 Each (inc. VAT)

Brad from Molex Sensor Actuator Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

4.0A

Series

Nano-Change

Body Orientation

Straight

Voltage Rating

60.0 V , 75.0 V

Mating Type

Quick Connect

Housing Material

Brass

Contact Plating

Gold over Nickel

Series Number

120090

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Country of Origin

Mexico

Product details

Panel Plugs & Sockets

Enables connection from a panel to the appliance by utilising a jumper lead.

Brad Harrison - M8

The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.