Technical Document
Specifications
Brand
Brad from MolexNumber Of Contacts
3
Mounting Type
Free Hanging
Plug/Socket
Plug
Termination Method
Cable
IP Rating
IP67
Series
Mini-Change
Series Number
130017
Country of Origin
Poland
BD 19.899
BD 19.899 Each (Exc. Vat)
BD 21.889
BD 21.889 Each (inc. VAT)
1
BD 19.899
BD 19.899 Each (Exc. Vat)
BD 21.889
BD 21.889 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 19.899 |
5 - 9 | BD 19.206 |
10 - 19 | BD 17.848 |
20+ | BD 17.677 |
Technical Document
Specifications
Brand
Brad from MolexNumber Of Contacts
3
Mounting Type
Free Hanging
Plug/Socket
Plug
Termination Method
Cable
IP Rating
IP67
Series
Mini-Change
Series Number
130017
Country of Origin
Poland