Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady Red 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 165mm Attachment

RS Stock No.: 422-624Brand: BradyManufacturers Part No.: 065562Distrelec Article No.: 30421528
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

Brady

Type

Gate Valve Lockout

Colour

Red

Number of Locks

1

Material

Polypropylene

Attachment Point Minimum Size

127mm

Attachment Point Maximum Size

165mm

Lock Shackle Maximum Diameter

9.53mm

Risk Type

Mechanical Risk

Product details

Gate Valve Lockouts

Manufactured from durable, non-adherent plastic.,Safe and easy to fit.

Fits over valve handles of various diameters
Resists chemicals and high and low temperatures
Valve can be set to any desired level - lock will prevent tampering or further adjustment
Stainless steel hinge for strength and security
Unique removable centre accommodates OS&Y or “rising stem” gate valves
Designed to accept all locks up to 9.5mm shackle diameter and 19mm or greater vertical shackle clearance

Stock information temporarily unavailable.

BD 16.655

BD 16.655 Each (Exc. Vat)

BD 18.321

BD 18.321 Each (inc. VAT)

Brady Red 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 165mm Attachment

BD 16.655

BD 16.655 Each (Exc. Vat)

BD 18.321

BD 18.321 Each (inc. VAT)

Brady Red 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 165mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Type

Gate Valve Lockout

Colour

Red

Number of Locks

1

Material

Polypropylene

Attachment Point Minimum Size

127mm

Attachment Point Maximum Size

165mm

Lock Shackle Maximum Diameter

9.53mm

Risk Type

Mechanical Risk

Product details

Gate Valve Lockouts

Manufactured from durable, non-adherent plastic.,Safe and easy to fit.

Fits over valve handles of various diameters
Resists chemicals and high and low temperatures
Valve can be set to any desired level - lock will prevent tampering or further adjustment
Stainless steel hinge for strength and security
Unique removable centre accommodates OS&Y or “rising stem” gate valves
Designed to accept all locks up to 9.5mm shackle diameter and 19mm or greater vertical shackle clearance