Brady B30 White Label Roll, 44.96mm Width, 15mm Height, 450Per Roll Qty

RS Stock No.: 277-3412Brand: BradyManufacturers Part No.: 118021Distrelec Article No.: 30016323
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Height

15mm

Výška štítku

15mm

Label Width

44.96mm

Label Quantity

450Per Roll

Background Colour

White

Series

B30

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 165.632

BD 165.632 1 Reel of 450 (Exc. Vat)

BD 182.195

BD 182.195 1 Reel of 450 (inc. VAT)

Brady B30 White Label Roll, 44.96mm Width, 15mm Height, 450Per Roll Qty

BD 165.632

BD 165.632 1 Reel of 450 (Exc. Vat)

BD 182.195

BD 182.195 1 Reel of 450 (inc. VAT)

Brady B30 White Label Roll, 44.96mm Width, 15mm Height, 450Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Height

15mm

Výška štítku

15mm

Label Width

44.96mm

Label Quantity

450Per Roll

Background Colour

White

Series

B30

Country of Origin

Mexico