Technical Document
Specifications
Brand
BradyTape Width
1 in
Works With Printer Models
BMP51, BMP53, M510, M511
Background Colour
White
Series
B-492
Print Colour
Black
Tape Length
0.5 in
Label Width
1in
Label Length
0.5in
Country of Origin
Mexico
BD 57.178
BD 57.178 1 Box of 240 (Exc. Vat)
BD 62.896
BD 62.896 1 Box of 240 (inc. VAT)
1
BD 57.178
BD 57.178 1 Box of 240 (Exc. Vat)
BD 62.896
BD 62.896 1 Box of 240 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
1 in
Works With Printer Models
BMP51, BMP53, M510, M511
Background Colour
White
Series
B-492
Print Colour
Black
Tape Length
0.5 in
Label Width
1in
Label Length
0.5in
Country of Origin
Mexico