Brady B-430 Black on Transparent Black Print Label Roll, 25.4mm Width, 1Per Pack Qty

RS Stock No.: 182-040Brand: BradyManufacturers Part No.: 177007
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

25.4mm

Délka role

7.62m

Label Quantity

1Per Pack

Background Colour

Black on Transparent

Print Colour

Black

Series

B-430

Country of Origin

Mexico

BD 27.731

BD 27.731 Each (Exc. Vat)

BD 30.504

BD 30.504 Each (inc. VAT)

Brady B-430 Black on Transparent Black Print Label Roll, 25.4mm Width, 1Per Pack Qty

BD 27.731

BD 27.731 Each (Exc. Vat)

BD 30.504

BD 30.504 Each (inc. VAT)

Brady B-430 Black on Transparent Black Print Label Roll, 25.4mm Width, 1Per Pack Qty

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

25.4mm

Délka role

7.62m

Label Quantity

1Per Pack

Background Colour

Black on Transparent

Print Colour

Black

Series

B-430

Country of Origin

Mexico