Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Brady 177185 Handheld Label Printer Kit, 38.1mm Max Label Width, EU

RS Stock No.: 208-152Brand: BradyManufacturers Part No.: 177185
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

177185

Application

Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Laboratory labelling, Safety identification, Wire and cable labelling

Maximum Label Width

38.1mm

Handheld

Yes

Plug Type

EU

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 273.065

BD 273.065 Each (Exc. Vat)

BD 300.371

BD 300.371 Each (inc. VAT)

Brady 177185 Handheld Label Printer Kit, 38.1mm Max Label Width, EU

BD 273.065

BD 273.065 Each (Exc. Vat)

BD 300.371

BD 300.371 Each (inc. VAT)

Brady 177185 Handheld Label Printer Kit, 38.1mm Max Label Width, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Model

177185

Application

Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Laboratory labelling, Safety identification, Wire and cable labelling

Maximum Label Width

38.1mm

Handheld

Yes

Plug Type

EU

Country of Origin

Malaysia