Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady Black, White High Visibility Tape 25.00mm x 33.00m

RS Stock No.: 277-3481Brand: BradyManufacturers Part No.: 275105Distrelec Article No.: 30374428
brand-logo
View all in High Visibility Tapes

Technical Document

Specifications

Brand

Brady

Colour

Black, White

Tape Type

Directional Arrow Tape

Backing Material

Polyester

Adhesive Material

Acrylic

Width

25.00mm

Length

33.00m

Country of Origin

Belgium

Stock information temporarily unavailable.

BD 24.552

BD 24.552 1 Reel of 1300 (Exc. Vat)

BD 27.007

BD 27.007 1 Reel of 1300 (inc. VAT)

Brady Black, White High Visibility Tape 25.00mm x 33.00m

BD 24.552

BD 24.552 1 Reel of 1300 (Exc. Vat)

BD 27.007

BD 27.007 1 Reel of 1300 (inc. VAT)

Brady Black, White High Visibility Tape 25.00mm x 33.00m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Colour

Black, White

Tape Type

Directional Arrow Tape

Backing Material

Polyester

Adhesive Material

Acrylic

Width

25.00mm

Length

33.00m

Country of Origin

Belgium