Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Brady J4000 Label Printer, 209.55mm Max Label Width, UK

RS Stock No.: 239-5203Brand: BradyManufacturers Part No.: 310392
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

J4000

Application

Asset tracking, Component and equipment labelling, General identification, General identification, Warehouse marking

Maximum Label Width

209.55mm

Lines of Printing

Limitless

Handheld

No

Plug Type

UK

Resolution

4800dpi

Dimensions

431.80 x 228.60 x 431.80mm

Height

228.60mm

Weight

16kg

Depth

431.80mm

Width

431.80mm

Country of Origin

United States

Stock information temporarily unavailable.

BD 2,143.801

BD 2,143.801 Each (Exc. Vat)

BD 2,358.181

BD 2,358.181 Each (inc. VAT)

Brady J4000 Label Printer, 209.55mm Max Label Width, UK

BD 2,143.801

BD 2,143.801 Each (Exc. Vat)

BD 2,358.181

BD 2,358.181 Each (inc. VAT)

Brady J4000 Label Printer, 209.55mm Max Label Width, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Model

J4000

Application

Asset tracking, Component and equipment labelling, General identification, General identification, Warehouse marking

Maximum Label Width

209.55mm

Lines of Printing

Limitless

Handheld

No

Plug Type

UK

Resolution

4800dpi

Dimensions

431.80 x 228.60 x 431.80mm

Height

228.60mm

Weight

16kg

Depth

431.80mm

Width

431.80mm

Country of Origin

United States