Brady M611 Handheld Label Printer, 50.80mm Max Label Width, UK

RS Stock No.: 270-6380Brand: BradyManufacturers Part No.: 317838
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

M611

Application

Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Laboratory labelling, Safety identification, Wire and cable labelling

Maximum Label Width

50.80mm

Handheld

Yes

Plug Type

UK

Resolution

300dpi

Dimensions

113.28 x 115.66 x 278.75mm

Depth

278.75mm

Width

113.28mm

Height

115.66mm

Weight

1.6kg

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

BD 418.258

BD 418.258 Each (Exc. Vat)

BD 460.084

BD 460.084 Each (inc. VAT)

Brady M611 Handheld Label Printer, 50.80mm Max Label Width, UK

BD 418.258

BD 418.258 Each (Exc. Vat)

BD 460.084

BD 460.084 Each (inc. VAT)

Brady M611 Handheld Label Printer, 50.80mm Max Label Width, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Model

M611

Application

Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Laboratory labelling, Safety identification, Wire and cable labelling

Maximum Label Width

50.80mm

Handheld

Yes

Plug Type

UK

Resolution

300dpi

Dimensions

113.28 x 115.66 x 278.75mm

Depth

278.75mm

Width

113.28mm

Height

115.66mm

Weight

1.6kg

Country of Origin

Malaysia

You may be interested in