Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Width
101mm
Délka role
30m
Label Quantity
1 Roll
Background Colour
Green
Laminated
No
Series
B-7569 Vinyl
Material
Vinyl
Works With Printer Models
BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700
Country of Origin
Mexico
BD 130.146
BD 130.146 Each (Exc. Vat)
BD 143.161
BD 143.161 Each (inc. VAT)
1
BD 130.146
BD 130.146 Each (Exc. Vat)
BD 143.161
BD 143.161 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Width
101mm
Délka role
30m
Label Quantity
1 Roll
Background Colour
Green
Laminated
No
Series
B-7569 Vinyl
Material
Vinyl
Works With Printer Models
BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700
Country of Origin
Mexico