Brady B-7569 Vinyl Red Label Roll, 101mm Width, 1 Roll Qty

RS Stock No.: 177-9096Brand: BradyManufacturers Part No.: B30C-4000-7569-RD
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

101mm

Délka role

30m

Label Quantity

1 Roll

Background Colour

Red

Laminated

No

Series

B-7569 Vinyl

Material

Vinyl

Works With Printer Models

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 130.273

BD 130.273 Each (Exc. Vat)

BD 143.300

BD 143.300 Each (inc. VAT)

Brady B-7569 Vinyl Red Label Roll, 101mm Width, 1 Roll Qty

BD 130.273

BD 130.273 Each (Exc. Vat)

BD 143.300

BD 143.300 Each (inc. VAT)

Brady B-7569 Vinyl Red Label Roll, 101mm Width, 1 Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

101mm

Délka role

30m

Label Quantity

1 Roll

Background Colour

Red

Laminated

No

Series

B-7569 Vinyl

Material

Vinyl

Works With Printer Models

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700

Country of Origin

Mexico