Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady BBP12-UK-U-C-PWID Label Printer, 112mm Max Label Width, UK Plug

RS Stock No.: 210-1383Brand: BradyManufacturers Part No.: BBP12-UK-U-C-PWID
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

BBP12-UK-U-C-PWID

Application

5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance

Maximum Label Width

112mm

Handheld

No

Lines of Printing

500

Keyboard

No

Plug Type

Type G - British 3-Pin

Keyboard Layout

Optional

Resolution

300dpi

Wireless

No

Connection Port

Ethernet, Serial, USB

Dimensions

202 x 190 x 259mm

Width

202mm

Depth

258mm

Weight

2.5kg

Height

173mm

Country of Origin

China

Stock information temporarily unavailable.

BD 485.914

BD 485.914 Each (Exc. Vat)

BD 534.505

BD 534.505 Each (inc. VAT)

Brady BBP12-UK-U-C-PWID Label Printer, 112mm Max Label Width, UK Plug

BD 485.914

BD 485.914 Each (Exc. Vat)

BD 534.505

BD 534.505 Each (inc. VAT)

Brady BBP12-UK-U-C-PWID Label Printer, 112mm Max Label Width, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Model

BBP12-UK-U-C-PWID

Application

5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance

Maximum Label Width

112mm

Handheld

No

Lines of Printing

500

Keyboard

No

Plug Type

Type G - British 3-Pin

Keyboard Layout

Optional

Resolution

300dpi

Wireless

No

Connection Port

Ethernet, Serial, USB

Dimensions

202 x 190 x 259mm

Width

202mm

Depth

258mm

Weight

2.5kg

Height

173mm

Country of Origin

China