Brady BMP61 Handheld Label Printer, 50.80mm Max Label Width, EU

Technical Document
Specifications
Brand
BradyModel
BMP61
Application
Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, General identification, Wire and cable labelling, Facility identification, Safety identification
Maximum Label Width
50.80mm
Handheld
Yes
Lines of Printing
25
Keyboard
Yes
Plug Type
EU
Keyboard Layout
QWERTZ
Resolution
300dpi
Wireless
No
Connection Port
USB 2.0, USB Host
Dimensions
107.19 x 328.42 x 106.42mm
Depth
106.42mm
Width
107.19mm
Height
328.42mm
Weight
1.41kg
Country of Origin
Malaysia
Product details
BMP61 Label Printer
Brady BMP61 Label Printer will be your trusted identification printer for years to come.
Electricians, datacenter technicians and panel builders can rely on the BMP61 Label Printer to identify wires, cables and components quickly and efficiently.
Rugged and Reliable
• Drop-tested and equipped with rubber bumpers
• Large material loading bay for fast label material swaps
• Smart-cell cartridge technology enables auto-calibration
• Large colour touchscreen with on-screen indicators
• 33.8 mm/second print speed: Do not wait on the label you need
• Rechargeable NiMH-Battery for increased autonomy
• 2-year warranty
High-Performance Materials and excellent print quality
• 600 label materials + custom labels
• Handles die-cut, continuous and custom labels up to 50.8 mm
• Intuitive typing thanks to the Azerty/Qwerty/Qwertz/ Cyrillic keyboards
• 300 dpi print quality
Data management versatility
• USB list feature: read spreadsheets directly from external USB-memory and integrate the data in your labels ready for printing
• USB 2.0 ports (Type A and B) to copy large lists of label designs
• Works with LabelMark 6 and Brady Mobile apps
Languages
Bulgarian, Croatian, Czech, Danish, Dutch, English, Estonian, Finnish, French, German, Hungarian, Italian, Norwegian, Polish, Portuguese, Romanian, Russian, Slovakian, Slovenian, Spanish, Swedish, Turkish
Applications
Wire and Cable Marking; General and Industrial Identification; Asset Identification
Terminal Block ID; Voice and Data Identification
Rating plate Identification; Patch panel identification
Electrical Component Marking; Control panel and component marking
Circuit Board and Component Identification
Supplied with
Hard case, USB cable, Quick start guide, Battery pack, ac adapter with UK power cable, driver CD, Product CD, Hand strap, Roll of PTL-19-423, M61-R6010 ribbon
BD 334.567
BD 334.567 Each (Exc. Vat)
BD 368.024
BD 368.024 Each (inc. VAT)
1
BD 334.567
BD 334.567 Each (Exc. Vat)
BD 368.024
BD 368.024 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 334.567 |
15 - 49 | BD 323.726 |
50+ | BD 321.940 |
Technical Document
Specifications
Brand
BradyModel
BMP61
Application
Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, General identification, Wire and cable labelling, Facility identification, Safety identification
Maximum Label Width
50.80mm
Handheld
Yes
Lines of Printing
25
Keyboard
Yes
Plug Type
EU
Keyboard Layout
QWERTZ
Resolution
300dpi
Wireless
No
Connection Port
USB 2.0, USB Host
Dimensions
107.19 x 328.42 x 106.42mm
Depth
106.42mm
Width
107.19mm
Height
328.42mm
Weight
1.41kg
Country of Origin
Malaysia
Product details
BMP61 Label Printer
Brady BMP61 Label Printer will be your trusted identification printer for years to come.
Electricians, datacenter technicians and panel builders can rely on the BMP61 Label Printer to identify wires, cables and components quickly and efficiently.
Rugged and Reliable
• Drop-tested and equipped with rubber bumpers
• Large material loading bay for fast label material swaps
• Smart-cell cartridge technology enables auto-calibration
• Large colour touchscreen with on-screen indicators
• 33.8 mm/second print speed: Do not wait on the label you need
• Rechargeable NiMH-Battery for increased autonomy
• 2-year warranty
High-Performance Materials and excellent print quality
• 600 label materials + custom labels
• Handles die-cut, continuous and custom labels up to 50.8 mm
• Intuitive typing thanks to the Azerty/Qwerty/Qwertz/ Cyrillic keyboards
• 300 dpi print quality
Data management versatility
• USB list feature: read spreadsheets directly from external USB-memory and integrate the data in your labels ready for printing
• USB 2.0 ports (Type A and B) to copy large lists of label designs
• Works with LabelMark 6 and Brady Mobile apps
Languages
Bulgarian, Croatian, Czech, Danish, Dutch, English, Estonian, Finnish, French, German, Hungarian, Italian, Norwegian, Polish, Portuguese, Romanian, Russian, Slovakian, Slovenian, Spanish, Swedish, Turkish
Applications
Wire and Cable Marking; General and Industrial Identification; Asset Identification
Terminal Block ID; Voice and Data Identification
Rating plate Identification; Patch panel identification
Electrical Component Marking; Control panel and component marking
Circuit Board and Component Identification
Supplied with
Hard case, USB cable, Quick start guide, Battery pack, ac adapter with UK power cable, driver CD, Product CD, Hand strap, Roll of PTL-19-423, M61-R6010 ribbon