Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Brady BMP71 Handheld Label Printer, 50.80mm Max Label Width, USB

RS Stock No.: 218-6193Brand: BradyManufacturers Part No.: BMP71-QY-EU-SFIDS
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

BMP71

Application

Electrical labelling, Facility identification, Laboratory labelling, Wire and cable labelling

Maximum Label Width

50.80mm

Handheld

Yes

Keyboard

Yes

Plug Type

USB

Keyboard Layout

QWERTY

Resolution

300dpi

Wireless

No

Connection Port

USB

Dimensions

241.30 x 332.70 x 116.80mm

Depth

116.80mm

Width

241.30mm

Height

332.70mm

Weight

2.46kg

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brady BMP71 Handheld Label Printer, 50.80mm Max Label Width, USB

P.O.A.

Brady BMP71 Handheld Label Printer, 50.80mm Max Label Width, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Model

BMP71

Application

Electrical labelling, Facility identification, Laboratory labelling, Wire and cable labelling

Maximum Label Width

50.80mm

Handheld

Yes

Keyboard

Yes

Plug Type

USB

Keyboard Layout

QWERTY

Resolution

300dpi

Wireless

No

Connection Port

USB

Dimensions

241.30 x 332.70 x 116.80mm

Depth

116.80mm

Width

241.30mm

Height

332.70mm

Weight

2.46kg

Country of Origin

Malaysia

You may be interested in