Technical Document
Specifications
Brand
BradySign Description
Electrical Hazard
Self-Adhesive
Yes
Height
200 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PET
Colour
Black/Yellow
Quantity Per Package
1
Width
200mm
Sign Type
Label
Hazard Type
Electrical
Country of Origin
Belgium
Product details
Hazard pictograms
In flexible polyester adhesive, side dimensions 200 mm.
Hazard Signs
BD 2.610
BD 2.610 Each (Exc. Vat)
BD 2.871
BD 2.871 Each (inc. VAT)
1
BD 2.610
BD 2.610 Each (Exc. Vat)
BD 2.871
BD 2.871 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradySign Description
Electrical Hazard
Self-Adhesive
Yes
Height
200 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PET
Colour
Black/Yellow
Quantity Per Package
1
Width
200mm
Sign Type
Label
Hazard Type
Electrical
Country of Origin
Belgium
Product details
Hazard pictograms
In flexible polyester adhesive, side dimensions 200 mm.