Brady Red 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 330.2mm Attachment

RS Stock No.: 237-0521Brand: BradyManufacturers Part No.: GATE VALVE LOCKOUTS GVLO 10-13 REDDistrelec Article No.: 30422510
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

Brady

Type

Gate Valve Lockout

Colour

Red

Number of Locks

1

Material

Polypropylene

Attachment Point Minimum Size

254mm

Attachment Point Maximum Size

330.2mm

Lock Shackle Maximum Diameter

9.53mm

Risk Type

Mechanical Risk

Distrelec Product Id

30422510

Country of Origin

China

Stock information temporarily unavailable.

BD 57.590

BD 57.590 Each (Exc. Vat)

BD 63.349

BD 63.349 Each (inc. VAT)

Brady Red 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 330.2mm Attachment

BD 57.590

BD 57.590 Each (Exc. Vat)

BD 63.349

BD 63.349 Each (inc. VAT)

Brady Red 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 330.2mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Type

Gate Valve Lockout

Colour

Red

Number of Locks

1

Material

Polypropylene

Attachment Point Minimum Size

254mm

Attachment Point Maximum Size

330.2mm

Lock Shackle Maximum Diameter

9.53mm

Risk Type

Mechanical Risk

Distrelec Product Id

30422510

Country of Origin

China