Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady i3300 Label Printer, 107.95mm Max Label Width, Type E Plug

RS Stock No.: 218-6197Brand: BradyManufacturers Part No.: I3300-C-EU-W-PWIDDistrelec Article No.: 30146368
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

i3300

Application

Industrial

Maximum Label Width

107.95mm

Handheld

No

Keyboard

No

Plug Type

Type E - French

Resolution

300dpi

Wireless

Yes

Connection Port

Ethernet, USB, USB 2.0, Wi-Fi

Dimensions

231 x 241 x 305mm

Depth

435mm

Width

240mm

Height

317mm

Weight

5.3kg

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

BD 702.219

BD 702.219 Each (Exc. Vat)

BD 772.441

BD 772.441 Each (inc. VAT)

Brady i3300 Label Printer, 107.95mm Max Label Width, Type E Plug

BD 702.219

BD 702.219 Each (Exc. Vat)

BD 772.441

BD 772.441 Each (inc. VAT)

Brady i3300 Label Printer, 107.95mm Max Label Width, Type E Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Model

i3300

Application

Industrial

Maximum Label Width

107.95mm

Handheld

No

Keyboard

No

Plug Type

Type E - French

Resolution

300dpi

Wireless

Yes

Connection Port

Ethernet, USB, USB 2.0, Wi-Fi

Dimensions

231 x 241 x 305mm

Depth

435mm

Width

240mm

Height

317mm

Weight

5.3kg

Country of Origin

Malaysia

You may be interested in