Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady B-2595 Inkjet Receptive Vinyl White Label Roll, 28.58mm Width, 1 Qty

RS Stock No.: 239-5198Brand: BradyManufacturers Part No.: J20C-1125-2595Distrelec Article No.: 30322774
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

28.58mm

Diameter

50.80mm

Délka role

30.48m

Label Quantity

1

Background Colour

White

Laminated

No

Series

B-2595 Inkjet Receptive Vinyl

Material

Inkjet Receptive Vinyl

Works With Printer Models

J2000

Country of Origin

United States

Stock information temporarily unavailable.

BD 80.113

BD 80.113 Each (Exc. Vat)

BD 88.124

BD 88.124 Each (inc. VAT)

Brady B-2595 Inkjet Receptive Vinyl White Label Roll, 28.58mm Width, 1 Qty

BD 80.113

BD 80.113 Each (Exc. Vat)

BD 88.124

BD 88.124 Each (inc. VAT)

Brady B-2595 Inkjet Receptive Vinyl White Label Roll, 28.58mm Width, 1 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

28.58mm

Diameter

50.80mm

Délka role

30.48m

Label Quantity

1

Background Colour

White

Laminated

No

Series

B-2595 Inkjet Receptive Vinyl

Material

Inkjet Receptive Vinyl

Works With Printer Models

J2000

Country of Origin

United States