Technical Document
Specifications
Brand
BradyTape Width
12.70 mm
Works With Printer Models
M210, M210-LAB, M211
Background Colour
Black on White
Series
B-427
Print Colour
Black
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Label Dimensions
19.05 mm x 12.70mm
Distrelec Product Id
30261496
Country of Origin
Malaysia
BD 16.269
BD 16.269 Each (Exc. Vat)
BD 17.896
BD 17.896 Each (inc. VAT)
1
BD 16.269
BD 16.269 Each (Exc. Vat)
BD 17.896
BD 17.896 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
12.70 mm
Works With Printer Models
M210, M210-LAB, M211
Background Colour
Black on White
Series
B-427
Print Colour
Black
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Label Dimensions
19.05 mm x 12.70mm
Distrelec Product Id
30261496
Country of Origin
Malaysia