Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Brady B-499 Black on Black on White Label Printer Labels, 25.40 mm Width

RS Stock No.: 242-5245Brand: BradyManufacturers Part No.: M21-18-499Distrelec Article No.: 30261505
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

M210, M210-LAB, M211

Background Colour

Black on White

Series

B-499

Print Colour

Black

Material

Nylon Cloth

Standards Met

UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only

Label Dimensions

19.05 mm x 25.40mm

Distrelec Product Id

30261505

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 14.805

BD 14.805 Each (Exc. Vat)

BD 16.285

BD 16.285 Each (inc. VAT)

Brady B-499 Black on Black on White Label Printer Labels, 25.40 mm Width

BD 14.805

BD 14.805 Each (Exc. Vat)

BD 16.285

BD 16.285 Each (inc. VAT)

Brady B-499 Black on Black on White Label Printer Labels, 25.40 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

M210, M210-LAB, M211

Background Colour

Black on White

Series

B-499

Print Colour

Black

Material

Nylon Cloth

Standards Met

UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only

Label Dimensions

19.05 mm x 25.40mm

Distrelec Product Id

30261505

Country of Origin

Malaysia