Hazardous Product

Brady M210 Handheld Label Printer Kit, 19.05mm Max Label Width, UK

RS Stock No.: 242-5227Brand: BradyManufacturers Part No.: M210-DATA-KIT UK
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

M210

Application

General identification, Wire and cable labelling, Data and telecommunications labelling, IT Equipment labelling

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

Multi

Keyboard

Yes

Plug Type

UK

Keyboard Layout

ABC

Resolution

203dpi

Wireless

No

Dimensions

114.30 x 241.30 x 63.50mm

Depth

63.50mm

Width

114.30mm

Height

241.30mm

Weight

0.75kg

You may be interested in
Stock information temporarily unavailable.

BD 149.886

BD 149.886 Each (Exc. Vat)

BD 164.875

BD 164.875 Each (inc. VAT)

Brady M210 Handheld Label Printer Kit, 19.05mm Max Label Width, UK

BD 149.886

BD 149.886 Each (Exc. Vat)

BD 164.875

BD 164.875 Each (inc. VAT)

Brady M210 Handheld Label Printer Kit, 19.05mm Max Label Width, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Model

M210

Application

General identification, Wire and cable labelling, Data and telecommunications labelling, IT Equipment labelling

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

Multi

Keyboard

Yes

Plug Type

UK

Keyboard Layout

ABC

Resolution

203dpi

Wireless

No

Dimensions

114.30 x 241.30 x 63.50mm

Depth

63.50mm

Width

114.30mm

Height

241.30mm

Weight

0.75kg

You may be interested in