Hazardous Product

Brady M210 Handheld Label Printer Kit, 19.05mm Max Label Width, UK

RS Stock No.: 242-5229Brand: BradyManufacturers Part No.: M210-ELEC-KIT UK
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

M210

Application

Electrical labelling, General identification, Wire and cable labelling

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

Multi

Keyboard

Yes

Plug Type

UK

Keyboard Layout

ABC

Resolution

203dpi

Wireless

No

Dimensions

114.30 x 241.30 x 63.50mm

Height

241.30mm

Width

114.30mm

Depth

63.50mm

Weight

0.75kg

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 151.305

BD 151.305 Each (Exc. Vat)

BD 166.435

BD 166.435 Each (inc. VAT)

Brady M210 Handheld Label Printer Kit, 19.05mm Max Label Width, UK

BD 151.305

BD 151.305 Each (Exc. Vat)

BD 166.435

BD 166.435 Each (inc. VAT)

Brady M210 Handheld Label Printer Kit, 19.05mm Max Label Width, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Model

M210

Application

Electrical labelling, General identification, Wire and cable labelling

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

Multi

Keyboard

Yes

Plug Type

UK

Keyboard Layout

ABC

Resolution

203dpi

Wireless

No

Dimensions

114.30 x 241.30 x 63.50mm

Height

241.30mm

Width

114.30mm

Depth

63.50mm

Weight

0.75kg

Country of Origin

Malaysia