Hazardous Product

Brady M211 Handheld Label Printer Kit, 19.05mm Max Label Width, Euro Plug, UK Plug, US Plug

RS Stock No.: 242-5249Brand: BradyManufacturers Part No.: M211-KIT-EU-UK-USDistrelec Article No.: 30261521
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

M211

Application

Asset tracking, Data and telecommunications labelling, Electrical labelling, General identification, IT Equipment labelling, Lean and 5S labelling, Warehouse marking, Wire and cable labelling

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

Multi

Keyboard

No

Plug Type

Euro Plug, UK Plug, US Plug

Resolution

203dpi

Wireless

Yes

Dimensions

137.16 x 101.60 x 66.04mm

Depth

66.04mm

Width

137.16mm

Height

101.60mm

Weight

0.54kg

Distrelec Product Id

30261521

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 101.602

BD 101.602 Each (Exc. Vat)

BD 111.762

BD 111.762 Each (inc. VAT)

Brady M211 Handheld Label Printer Kit, 19.05mm Max Label Width, Euro Plug, UK Plug, US Plug

BD 101.602

BD 101.602 Each (Exc. Vat)

BD 111.762

BD 111.762 Each (inc. VAT)

Brady M211 Handheld Label Printer Kit, 19.05mm Max Label Width, Euro Plug, UK Plug, US Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Model

M211

Application

Asset tracking, Data and telecommunications labelling, Electrical labelling, General identification, IT Equipment labelling, Lean and 5S labelling, Warehouse marking, Wire and cable labelling

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

Multi

Keyboard

No

Plug Type

Euro Plug, UK Plug, US Plug

Resolution

203dpi

Wireless

Yes

Dimensions

137.16 x 101.60 x 66.04mm

Depth

66.04mm

Width

137.16mm

Height

101.60mm

Weight

0.54kg

Distrelec Product Id

30261521

Country of Origin

Malaysia