Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady B-427 on Black on White, Transparent Label, 25.40 mm Width, 25.40mm Label Width

RS Stock No.: 284-5652Brand: BradyManufacturers Part No.: M4-211-RO-427Distrelec Article No.: 30420824
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BMP41, BMP51, M511, M410, M510

Background Colour

Black on White, Transparent

Series

B-427

Label Width

25.40mm

Label Quantity

150Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

30.48 mm x 25.40mm

Distrelec Product Id

30420824

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

BD 35.013

BD 35.013 1 Box of 150 (Exc. Vat)

BD 38.514

BD 38.514 1 Box of 150 (inc. VAT)

Brady B-427 on Black on White, Transparent Label, 25.40 mm Width, 25.40mm Label Width

BD 35.013

BD 35.013 1 Box of 150 (Exc. Vat)

BD 38.514

BD 38.514 1 Box of 150 (inc. VAT)

Brady B-427 on Black on White, Transparent Label, 25.40 mm Width, 25.40mm Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BMP41, BMP51, M511, M410, M510

Background Colour

Black on White, Transparent

Series

B-427

Label Width

25.40mm

Label Quantity

150Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

30.48 mm x 25.40mm

Distrelec Product Id

30420824

Country of Origin

Mexico

You may be interested in