Brady B-427 on Black on Yellow, Transparent Label, 25.40 mm Width, 25.40mm Label Width

Technical Document
Specifications
Brand
BradyTape Width
25.40 mm
Works With Printer Models
BMP41, BMP51, BMP53, M511, M410, M510
Background Colour
Black on Yellow, Transparent
Series
B-427
Label Width
25.40mm
Label Quantity
70Per Pack
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Label Dimensions
101.60 x 25.40mm
Distrelec Product Id
30420821
Country of Origin
Mexico
BD 22.908
BD 22.908 1 Box of 70 (Exc. Vat)
BD 25.199
BD 25.199 1 Box of 70 (inc. VAT)
1
BD 22.908
BD 22.908 1 Box of 70 (Exc. Vat)
BD 25.199
BD 25.199 1 Box of 70 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
25.40 mm
Works With Printer Models
BMP41, BMP51, BMP53, M511, M410, M510
Background Colour
Black on Yellow, Transparent
Series
B-427
Label Width
25.40mm
Label Quantity
70Per Pack
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Label Dimensions
101.60 x 25.40mm
Distrelec Product Id
30420821
Country of Origin
Mexico