Technical Document
Specifications
Brand
BradyTape Width
12.70 mm
Works With Printer Models
BMP41, BMP51, BMP53, M511, M410, M510
Background Colour
Black on White
Series
B-422
Label Quantity
280Per Pack
Material
Polyester
Standards Met
UL Recognised, CSA Accepted
Label Dimensions
12.70 mm x 12.70mm
Country of Origin
Mexico
BD 19.960
BD 19.960 1 Box of 280 (Exc. Vat)
BD 21.956
BD 21.956 1 Box of 280 (inc. VAT)
1
BD 19.960
BD 19.960 1 Box of 280 (Exc. Vat)
BD 21.956
BD 21.956 1 Box of 280 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
12.70 mm
Works With Printer Models
BMP41, BMP51, BMP53, M511, M410, M510
Background Colour
Black on White
Series
B-422
Label Quantity
280Per Pack
Material
Polyester
Standards Met
UL Recognised, CSA Accepted
Label Dimensions
12.70 mm x 12.70mm
Country of Origin
Mexico