Brady B-595 on White on Red Label, 25.40 mm Width

RS Stock No.: 284-5695Brand: BradyManufacturers Part No.: M4C-1000-595-RD-WT
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Background Colour

White on Red

Series

B-595

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico

BD 26.032

BD 26.032 Each (Exc. Vat)

BD 28.635

BD 28.635 Each (inc. VAT)

Brady B-595 on White on Red Label, 25.40 mm Width

BD 26.032

BD 26.032 Each (Exc. Vat)

BD 28.635

BD 28.635 Each (inc. VAT)

Brady B-595 on White on Red Label, 25.40 mm Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Background Colour

White on Red

Series

B-595

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico