Technical Document
Specifications
Brand
BradyTape Width
25.40 mm
Works With Printer Models
BMP41, BMP51, BMP53, M511, M410, M510
Background Colour
Red on White
Series
B-595
Material
Vinyl
Standards Met
BS 5609:1986 Section 2 and section 3
Country of Origin
Mexico
BD 25.773
BD 25.773 Each (Exc. Vat)
BD 28.350
BD 28.350 Each (inc. VAT)
1
BD 25.773
BD 25.773 Each (Exc. Vat)
BD 28.350
BD 28.350 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
25.40 mm
Works With Printer Models
BMP41, BMP51, BMP53, M511, M410, M510
Background Colour
Red on White
Series
B-595
Material
Vinyl
Standards Met
BS 5609:1986 Section 2 and section 3
Country of Origin
Mexico