Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady B-414 Black on White Label, 12.70mm Width, 1 Qty

RS Stock No.: 284-5620Brand: BradyManufacturers Part No.: M4C-500-414Distrelec Article No.: 30420788
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

12.70mm

Délka role

3.66m

Label Quantity

1

Background Colour

Black on White

Series

B-414

Material

Polyester

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Distrelec Product Id

30420788

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

BD 20.055

BD 20.055 Each (Exc. Vat)

BD 22.061

BD 22.061 Each (inc. VAT)

Brady B-414 Black on White Label, 12.70mm Width, 1 Qty

BD 20.055

BD 20.055 Each (Exc. Vat)

BD 22.061

BD 22.061 Each (inc. VAT)

Brady B-414 Black on White Label, 12.70mm Width, 1 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

12.70mm

Délka role

3.66m

Label Quantity

1

Background Colour

Black on White

Series

B-414

Material

Polyester

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Distrelec Product Id

30420788

Country of Origin

Mexico

You may be interested in