Technical Document
Specifications
Brand
BradyTape Width
0.5 in
Works With Printer Models
BMP41, BMP51, BMP53, M410, M510, M511
Background Colour
White
Series
B-461
Print Colour
Black
Tape Length
300 in
Label Width
0.5in
Label Length
300in
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 25.756
BD 25.756 Each (Exc. Vat)
BD 28.332
BD 28.332 Each (inc. VAT)
Brady B-461 Black on White Label Printer Labels, 300 in Length, 0.5 in Width, 300in Label Length, 0.5in Label Width
1
BD 25.756
BD 25.756 Each (Exc. Vat)
BD 28.332
BD 28.332 Each (inc. VAT)
Brady B-461 Black on White Label Printer Labels, 300 in Length, 0.5 in Width, 300in Label Length, 0.5in Label Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
0.5 in
Works With Printer Models
BMP41, BMP51, BMP53, M410, M510, M511
Background Colour
White
Series
B-461
Print Colour
Black
Tape Length
300 in
Label Width
0.5in
Label Length
300in
Country of Origin
Mexico