Brady B-595 on Black on White Label, 19.05 mm Width

RS Stock No.: 284-5689Brand: BradyManufacturers Part No.: M4C-750-595-WT-BK
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

19.05 mm

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Background Colour

Black on White

Series

B-595

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 23.204

BD 23.204 Each (Exc. Vat)

BD 25.524

BD 25.524 Each (inc. VAT)

Brady B-595 on Black on White Label, 19.05 mm Width

BD 23.204

BD 23.204 Each (Exc. Vat)

BD 25.524

BD 25.524 Each (inc. VAT)

Brady B-595 on Black on White Label, 19.05 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

19.05 mm

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Background Colour

Black on White

Series

B-595

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico