Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Brady B-427 on Black on White, Transparent Label, 44.45 mm Width, 44.45mm Label Width

RS Stock No.: 284-5713Brand: BradyManufacturers Part No.: M5-134-427
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

44.45 mm

Works With Printer Models

BMP51, BMP53, M511, M510

Background Colour

Black on White, Transparent

Series

B-427

Label Width

44.45mm

Label Quantity

140Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

38.10 mm x 44.45mm

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 21.242

BD 21.242 1 Box of 140 (Exc. Vat)

BD 23.366

BD 23.366 1 Box of 140 (inc. VAT)

Brady B-427 on Black on White, Transparent Label, 44.45 mm Width, 44.45mm Label Width

BD 21.242

BD 21.242 1 Box of 140 (Exc. Vat)

BD 23.366

BD 23.366 1 Box of 140 (inc. VAT)

Brady B-427 on Black on White, Transparent Label, 44.45 mm Width, 44.45mm Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

44.45 mm

Works With Printer Models

BMP51, BMP53, M511, M510

Background Colour

Black on White, Transparent

Series

B-427

Label Width

44.45mm

Label Quantity

140Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

38.10 mm x 44.45mm

Country of Origin

Mexico