Hazardous Product

Brady Label Printer Handheld Label Printer Kit, 50.8mm Max Label Width, Euro Plug

RS Stock No.: 427-695Brand: BradyManufacturers Part No.: M610-QWERTZ-BT
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

Label Printer

Maximum Label Width

50.8mm

Handheld

Yes

Plug Type

Type C - European Plug

Country of Origin

Malaysia

BD 321.062

BD 321.062 Each (Exc. Vat)

BD 353.168

BD 353.168 Each (inc. VAT)

Brady Label Printer Handheld Label Printer Kit, 50.8mm Max Label Width, Euro Plug

BD 321.062

BD 321.062 Each (Exc. Vat)

BD 353.168

BD 353.168 Each (inc. VAT)

Brady Label Printer Handheld Label Printer Kit, 50.8mm Max Label Width, Euro Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Brady

Model

Label Printer

Maximum Label Width

50.8mm

Handheld

Yes

Plug Type

Type C - European Plug

Country of Origin

Malaysia