Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Width
48.26mm
Délka role
15.24m
Label Quantity
1
Background Colour
Red
Series
B-439
Material
Vinyl
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 48.076
BD 48.076 Each (Exc. Vat)
BD 52.884
BD 52.884 Each (inc. VAT)
Brady B-439 Red Label, 48.26mm Width, 1 Qty
1
BD 48.076
BD 48.076 Each (Exc. Vat)
BD 52.884
BD 52.884 Each (inc. VAT)
Brady B-439 Red Label, 48.26mm Width, 1 Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Width
48.26mm
Délka role
15.24m
Label Quantity
1
Background Colour
Red
Series
B-439
Material
Vinyl
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Country of Origin
Mexico