Technical Document
Specifications
Brand
BradyProduct Type
Label
Výška štítku
6.35mm
Label Height
6.35mm
Label Width
38.10mm
Label Quantity
750
Background Colour
White
Series
B-473
Material
Static Dissipative Polyester
Works With Printer Models
M710, BMP71
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 67.292
BD 67.292 1 Box of 750 (Exc. Vat)
BD 74.021
BD 74.021 1 Box of 750 (inc. VAT)
Brady B-473 White Label, 38.10mm Width, 6.35mm Height, 750 Qty
1
BD 67.292
BD 67.292 1 Box of 750 (Exc. Vat)
BD 74.021
BD 74.021 1 Box of 750 (inc. VAT)
Brady B-473 White Label, 38.10mm Width, 6.35mm Height, 750 Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyProduct Type
Label
Výška štítku
6.35mm
Label Height
6.35mm
Label Width
38.10mm
Label Quantity
750
Background Colour
White
Series
B-473
Material
Static Dissipative Polyester
Works With Printer Models
M710, BMP71
Country of Origin
Mexico