Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Brady M710 Handheld Label Printer, 50.80mm Max Label Width, EU

RS Stock No.: 270-6375Brand: BradyManufacturers Part No.: M710-AZ-SFIDDistrelec Article No.: 30388779
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

M710

Maximum Label Width

50.80mm

Handheld

Yes

Plug Type

EU

Keyboard Layout

QWERTY

Resolution

300dpi

Connection Port

USB 2.0

Dimensions

240.03 x 345.20 x 116.75mm

Depth

116.75mm

Width

240.03mm

Height

345.20mm

Weight

2.45kg

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

BD 559.114

BD 559.114 Each (Exc. Vat)

BD 615.025

BD 615.025 Each (inc. VAT)

Brady M710 Handheld Label Printer, 50.80mm Max Label Width, EU

BD 559.114

BD 559.114 Each (Exc. Vat)

BD 615.025

BD 615.025 Each (inc. VAT)

Brady M710 Handheld Label Printer, 50.80mm Max Label Width, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Model

M710

Maximum Label Width

50.80mm

Handheld

Yes

Plug Type

EU

Keyboard Layout

QWERTY

Resolution

300dpi

Connection Port

USB 2.0

Dimensions

240.03 x 345.20 x 116.75mm

Depth

116.75mm

Width

240.03mm

Height

345.20mm

Weight

2.45kg

Country of Origin

Malaysia

You may be interested in