Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Width
50.80mm
Délka role
15.24m
Label Quantity
1
Background Colour
Grey
Series
B-595
Material
Vinyl
Works With Printer Models
M710, BMP71
Country of Origin
Mexico
BD 53.240
BD 53.240 Each (Exc. Vat)
BD 58.564
BD 58.564 Each (inc. VAT)
1
BD 53.240
BD 53.240 Each (Exc. Vat)
BD 58.564
BD 58.564 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Width
50.80mm
Délka role
15.24m
Label Quantity
1
Background Colour
Grey
Series
B-595
Material
Vinyl
Works With Printer Models
M710, BMP71
Country of Origin
Mexico