Brady S3700-QWERTY-EU Label Printer, 101.6 Max Label Width, EU

RS Stock No.: 640-336Brand: BradyManufacturers Part No.: S3700-QWERTY-EU
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

S3700-QWERTY-EU

Application

Asset tracking, Barcode labelling, Circuit board labelling, Component and equipment labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Hazard communication identification, Inventory and inspection labelling, Laboratory labelling, Lean and 5S labelling, Pipe and valve marking, Warehouse marking, Wire and cable labelling

Maximum Label Width

101.6

Handheld

No

Plug Type

EU

Country of Origin

Malaysia

BD 2,001.412

BD 2,001.412 Each (Exc. Vat)

BD 2,201.553

BD 2,201.553 Each (inc. VAT)

Brady S3700-QWERTY-EU Label Printer, 101.6 Max Label Width, EU

BD 2,001.412

BD 2,001.412 Each (Exc. Vat)

BD 2,201.553

BD 2,201.553 Each (inc. VAT)

Brady S3700-QWERTY-EU Label Printer, 101.6 Max Label Width, EU

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Brady

Model

S3700-QWERTY-EU

Application

Asset tracking, Barcode labelling, Circuit board labelling, Component and equipment labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Hazard communication identification, Inventory and inspection labelling, Laboratory labelling, Lean and 5S labelling, Pipe and valve marking, Warehouse marking, Wire and cable labelling

Maximum Label Width

101.6

Handheld

No

Plug Type

EU

Country of Origin

Malaysia