Technical Document
Specifications
Brand
BradyTape Width
76.20 mm
Works With Printer Models
BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500
Background Colour
Silver
Series
B-434A
Label Length
50.8mm
Label Quantity
1000Per Pack
Material
Metallised Polyester
Standards Met
UL Recognised, CSA Accepted
Label Dimensions
50.80 mm x 76.20mm
Country of Origin
United States
BD 109.915
BD 109.915 1 Box of 1000 (Exc. Vat)
BD 120.907
BD 120.907 1 Box of 1000 (inc. VAT)
1
BD 109.915
BD 109.915 1 Box of 1000 (Exc. Vat)
BD 120.907
BD 120.907 1 Box of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
76.20 mm
Works With Printer Models
BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500
Background Colour
Silver
Series
B-434A
Label Length
50.8mm
Label Quantity
1000Per Pack
Material
Metallised Polyester
Standards Met
UL Recognised, CSA Accepted
Label Dimensions
50.80 mm x 76.20mm
Country of Origin
United States