Brady B-423 on White Label Printer Labels, 25.40 mm Width, 12.7mm Label Length

RS Stock No.: 232-5648Brand: BradyManufacturers Part No.: THT-5-423-10Distrelec Article No.: 19308666
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500

Background Colour

White

Series

B-423

Label Length

12.7mm

Label Quantity

10000Per Pack

Material

Polyester

Standards Met

UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only

Label Dimensions

12.70 mm x 25.40mm

Country of Origin

China

Stock information temporarily unavailable.

BD 96.228

BD 96.228 1 Box of 10000 (Exc. Vat)

BD 105.851

BD 105.851 1 Box of 10000 (inc. VAT)

Brady B-423 on White Label Printer Labels, 25.40 mm Width, 12.7mm Label Length

BD 96.228

BD 96.228 1 Box of 10000 (Exc. Vat)

BD 105.851

BD 105.851 1 Box of 10000 (inc. VAT)

Brady B-423 on White Label Printer Labels, 25.40 mm Width, 12.7mm Label Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500

Background Colour

White

Series

B-423

Label Length

12.7mm

Label Quantity

10000Per Pack

Material

Polyester

Standards Met

UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only

Label Dimensions

12.70 mm x 25.40mm

Country of Origin

China